51 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
WHC51RFET

WHC51RFET

DigiKey Part Number
WHC51RFETR-ND - Tape & Reel (TR)
WHC51RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC51RFET
Description
RES 51 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC51RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.38000£1.38
10£0.91700£9.17
25£0.78920£19.73
50£0.70940£35.47
100£0.64120£64.12
250£0.56664£141.66
500£0.51996£259.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.48031£480.31
2,000£0.44663£893.26
3,000£0.42932£1,287.96
5,000£0.40975£2,048.75
7,000£0.39809£2,786.63
10,000£0.38670£3,867.00
12,000£0.38124£4,574.88
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600