51 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
WHA51RFET

WHA51RFET

DigiKey Part Number
WHA51RFETR-ND - Tape & Reel (TR)
WHA51RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHA51RFET
Description
RES 51 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHA51RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.41000£1.41
10£0.93600£9.36
25£0.80600£20.15
50£0.72440£36.22
100£0.65510£65.51
250£0.57908£144.77
500£0.53150£265.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.49107£491.07
2,000£0.45673£913.46
3,000£0.43909£1,317.27
5,000£0.41914£2,095.70
7,000£0.40726£2,850.82
10,000£0.39564£3,956.40
12,000£0.39008£4,680.96
Manufacturers Standard Package
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200