WHA330FET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £0.00000
Datasheet
330 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
WHA330FET

WHA330FET

DigiKey Part Number
WHA330FETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHA330FET
Description
RES 330 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHA330FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.47507£1,900.28
Unit Price without VAT:£0.47507
Unit Price with VAT:£0.57008