Image for UM040T1006FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM040T1006FE

DigiKey Part Number
2485-UM040T1006FE-ND
Manufacturer
Manufacturer Product Number
UM040T1006FE
Description
RES 100M OHM 1% 1.2W RADIAL
Customer Reference
Detailed Description
100 MOhms ±1% 1.2W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.575" L x 0.063" W (40.00mm x 1.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.