
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.575" L x 0.063" W (40.00mm x 1.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.22000 | £48.22 |
| 10 | £43.62400 | £436.24 |
| 30 | £42.39167 | £1,271.75 |
| 50 | £41.95340 | £2,097.67 |
| 100 | £41.46460 | £4,146.46 |
| Unit Price without VAT: | £48.22000 |
|---|---|
| Unit Price with VAT: | £57.86400 |

