100 GOhms ±5% 1.2W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM040E1009JE

DigiKey Part Number
UM040E1009JE-ND
Manufacturer
Manufacturer Product Number
UM040E1009JE
Description
RES 100 GOHM 5% 1.2W RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 GOhms ±5% 1.2W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.575" L x 0.063" W (40.00mm x 1.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.89000£39.89
10£35.78600£357.86
30£34.68600£1,040.58
50£34.29480£1,714.74
100£33.85860£3,385.86
Manufacturers Standard Package
Unit Price without VAT:£39.89000
Unit Price with VAT:£47.86800