
UM030Z1008JE | |
|---|---|
DigiKey Part Number | UM030Z1008JE-ND |
Manufacturer | |
Manufacturer Product Number | UM030Z1008JE |
Description | RES 10 GOHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±5% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.181" L x 0.063" W (30.00mm x 1.60mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.85000 | £22.85 |
| 10 | £19.92400 | £199.24 |
| 30 | £19.14067 | £574.22 |
| 50 | £18.86220 | £943.11 |
| 100 | £18.55150 | £1,855.15 |
| 250 | £18.23560 | £4,558.90 |
| Unit Price without VAT: | £22.85000 |
|---|---|
| Unit Price with VAT: | £27.42000 |

