
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.181" L x 0.063" W (30.00mm x 1.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

