
TWW3JR47E | |
|---|---|
DigiKey Part Number | TWW3JR47E-ND |
Manufacturer | |
Manufacturer Product Number | TWW3JR47E |
Description | RES 0.47 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW3JR47E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63900 | £6.39 |
| 25 | £0.54760 | £13.69 |
| 50 | £0.49040 | £24.52 |
| 100 | £0.44170 | £44.17 |
| 250 | £0.38844 | £97.11 |
| 500 | £0.35508 | £177.54 |
| 1,000 | £0.32672 | £326.72 |
| 5,000 | £0.27628 | £1,381.40 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

