
TWW15J470E | |
|---|---|
DigiKey Part Number | 273-TWW15J470E-ND |
Manufacturer | |
Manufacturer Product Number | TWW15J470E |
Description | RES 470 OHM 5% 15W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £1.67700 | £16.77 |
| 25 | £1.45480 | £36.37 |
| 50 | £1.31520 | £65.76 |
| 100 | £1.19650 | £119.65 |
| 300 | £1.04387 | £313.16 |
| 500 | £0.98524 | £492.62 |
| 1,000 | £0.91618 | £916.18 |
| 5,000 | £0.79331 | £3,966.55 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

