
TWW10J6R8E | |
|---|---|
DigiKey Part Number | TWW10J6R8E-ND |
Manufacturer | |
Manufacturer Product Number | TWW10J6R8E |
Description | RES 6.8 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW10J6R8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.79900 | £7.99 |
| 25 | £0.71080 | £17.77 |
| 50 | £0.65900 | £32.95 |
| 100 | £0.61820 | £61.82 |
| 300 | £0.56977 | £170.93 |
| 600 | £0.54713 | £328.28 |
| 1,200 | £0.52908 | £634.90 |
| 5,100 | £0.50238 | £2,562.14 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

