
TWW10J560E | |
|---|---|
DigiKey Part Number | TWW10J560E-ND |
Manufacturer | |
Manufacturer Product Number | TWW10J560E |
Description | RES 560 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW10J560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.86800 | £8.68 |
| 25 | £0.77080 | £19.27 |
| 50 | £0.71500 | £35.75 |
| 100 | £0.67060 | £67.06 |
| 300 | £0.61810 | £185.43 |
| 600 | £0.59352 | £356.11 |
| 1,200 | £0.57395 | £688.74 |
| 5,100 | £0.54499 | £2,779.45 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

