
TFSSC4K99FE | |
|---|---|
DigiKey Part Number | 273-TFSSC4K99FETR-ND - Tape & Reel (TR) 273-TFSSC4K99FECT-ND - Cut Tape (CT) 273-TFSSC4K99FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSSC4K99FE |
Description | RES 4.99K OHM 1% 3/4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.512" L x 0.217" W (13.00mm x 5.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.56300 | £25.63 |
| 25 | £2.37240 | £59.31 |
| 50 | £2.26160 | £113.08 |
| 100 | £2.18560 | £218.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.03210 | £1,016.05 |
| 1,000 | £1.99076 | £1,990.76 |
| 1,500 | £1.97059 | £2,955.89 |
| 2,500 | £1.94870 | £4,871.75 |
| 3,500 | £1.93616 | £6,776.56 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |

