Parametric Equivalent

TFSSB4K99JE | |
|---|---|
DigiKey Part Number | 273-TFSSB4K99JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSB4K99JE |
Description | RES 4.99K OHM 5% 1/2W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±5% 0.5W, 1/2W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.433" L x 0.217" W (11.00mm x 5.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71646 | £858.23 |
| Unit Price without VAT: | £1.71646 |
|---|---|
| Unit Price with VAT: | £2.05975 |


