
TDH35P15R0JE | |
|---|---|
DigiKey Part Number | 2485-TDH35P15R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P15R0JE |
Description | RES 15 OHM 5% 35W DPAK |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.339" W (10.10mm x 8.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

