TCH35P47R0JE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 26
Unit Price: £3.44000
Datasheet
47 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCH35P47R0JE

DigiKey Part Number
TCH35P47R0JE-ND
Manufacturer
Manufacturer Product Number
TCH35P47R0JE
Description
35W HEATSINK RESISTOR 5% TO220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.787" (20.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
240£4.58904£1,101.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.58904
Unit Price with VAT:£5.50685