
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.559" L x 2.362" W (65.00mm x 60.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £145.62000 | £145.62 |
| 10 | £111.01400 | £1,110.14 |
| 25 | £106.36320 | £2,659.08 |
| Unit Price without VAT: | £145.62000 |
|---|---|
| Unit Price with VAT: | £174.74400 |

