
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 1.085" L x 0.240" W (27.56mm x 6.10mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.92000 | £4.92 |
| 10 | £3.82600 | £38.26 |
| 25 | £3.57560 | £89.39 |
| 84 | £3.34131 | £280.67 |
| 168 | £3.24381 | £544.96 |
| 252 | £3.19631 | £805.47 |
| 504 | £3.12833 | £1,576.68 |
| 1,008 | £3.07420 | £3,098.79 |
| Unit Price without VAT: | £4.92000 |
|---|---|
| Unit Price with VAT: | £5.90400 |

