15 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA810PW15R0JE

DigiKey Part Number
TA810PW15R0JE-ND
Manufacturer
Manufacturer Product Number
TA810PW15R0JE
Description
RES 15 OHM 5% 10W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 10W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
1.085" L x 0.240" W (27.56mm x 6.10mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.79000£5.79
10£4.56600£45.66
25£4.28680£107.17
84£4.02583£338.17
168£3.91714£658.08
252£3.86409£973.75
504£3.78827£1,909.29
1,008£3.72788£3,757.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.79000
Unit Price with VAT:£6.94800