
TA303PA50R0JE | |
|---|---|
DigiKey Part Number | TA303PA50R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TA303PA50R0JE |
Description | RES 50 OHM 5% 3W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA303PA50R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.70500 | £17.05 |
| 25 | £1.55440 | £38.86 |
| 50 | £1.46720 | £73.36 |
| 150 | £1.36407 | £204.61 |
| 300 | £1.31577 | £394.73 |
| 600 | £1.27728 | £766.37 |
| 1,050 | £1.25201 | £1,314.61 |
| 5,100 | £1.20125 | £6,126.38 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

