82 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA205PA82R0JE

DigiKey Part Number
2485-TA205PA82R0JE-ND
Manufacturer
Manufacturer Product Number
TA205PA82R0JE
Description
RES 82 OHM 5% 5W POWERCHIP
Customer Reference
Detailed Description
82 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TA205PA82R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.