3.3 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA205PA3R30JE

DigiKey Part Number
TA205PA3R30JE-ND
Manufacturer
Manufacturer Product Number
TA205PA3R30JE
Description
RES 3.3 OHM 5% 5W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TA205PA3R30JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.59000£3.59
10£2.70500£27.05
25£2.50280£62.57
50£2.38580£119.29
150£2.24740£337.11
300£2.18247£654.74
600£2.13080£1,278.48
1,050£2.09684£2,201.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.59000
Unit Price with VAT:£4.30800