
TA205PA2R00JE | |
|---|---|
DigiKey Part Number | TA205PA2R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA2R00JE |
Description | RES 2 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA2R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 10 | £2.86500 | £28.65 |
| 25 | £2.65600 | £66.40 |
| 50 | £2.53480 | £126.74 |
| 150 | £2.39107 | £358.66 |
| 300 | £2.32383 | £697.15 |
| 600 | £2.27023 | £1,362.14 |
| 1,050 | £2.23501 | £2,346.76 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |

