18 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA205PA18R0JE

DigiKey Part Number
TA205PA18R0JE-ND
Manufacturer
Manufacturer Product Number
TA205PA18R0JE
Description
RES 18 OHM 5% 5W POWERCHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 5W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TA205PA18R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Supplier Device Package
Powerchip®
Size / Dimension
0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max)
1.020" (25.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.57000£3.57
10£2.69200£26.92
25£2.49160£62.29
50£2.37520£118.76
150£2.23760£335.64
300£2.17313£651.94
600£2.12178£1,273.07
1,050£2.08803£2,192.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.57000
Unit Price with VAT:£4.28400