
TA205PA12R0JE | |
|---|---|
DigiKey Part Number | TA205PA12R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA12R0JE |
Description | RES 12 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA12R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 10 | £2.63000 | £26.30 |
| 25 | £2.43200 | £60.80 |
| 50 | £2.31700 | £115.85 |
| 150 | £2.18087 | £327.13 |
| 300 | £2.11717 | £635.15 |
| 600 | £2.06637 | £1,239.82 |
| 1,050 | £2.03301 | £2,134.66 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |

