
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 2.220" L x 0.240" W (56.39mm x 6.10mm) | |
Height - Seated (Max) | 1.189" (30.21mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.84000 | £7.84 |
| 10 | £6.34800 | £63.48 |
| 28 | £5.97107 | £167.19 |
| 56 | £5.78036 | £323.70 |
| 112 | £5.62857 | £630.40 |
| 252 | £5.48972 | £1,383.41 |
| 504 | £5.39702 | £2,720.10 |
| 1,008 | £5.32317 | £5,365.76 |
| Unit Price without VAT: | £7.84000 |
|---|---|
| Unit Price with VAT: | £9.40800 |

