Rotary Switch 7 Position SP7T 3A (AC/DC) 120 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T507SE

DigiKey Part Number
T507SE-ND
Manufacturer
Manufacturer Product Number
T507SE
Description
SWITCH ROTARY 7POS 3A 120V
Customer Reference
Detailed Description
Rotary Switch 7 Position SP7T 3A (AC/DC) 120 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Number of Positions
7
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP7T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
34.93mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£145.74000£145.74
Manufacturers Standard Package
Unit Price without VAT:£145.74000
Unit Price with VAT:£174.88800