Image for SM108032506FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM108032506FE

DigiKey Part Number
2485-SM108032506FE-ND
Manufacturer
Manufacturer Product Number
SM108032506FE
Description
RES 250M OHM 1% 2.5W RADIAL
Customer Reference
Detailed Description
250 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Inductive
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-55°C ~ 110°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
2.080" L x 0.100" W (52.83mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.340" (8.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.