
SM108032006FE | |
|---|---|
DigiKey Part Number | SM108FE-200M-ND |
Manufacturer | |
Manufacturer Product Number | SM108032006FE |
Description | RES 200M OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM108032006FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 2.080" L x 0.100" W (52.83mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.03000 | £5.03 |
| 10 | £3.92100 | £39.21 |
| 25 | £3.66840 | £91.71 |
| 50 | £3.52120 | £176.06 |
| 100 | £3.40420 | £340.42 |
| 250 | £3.28536 | £821.34 |
| 500 | £3.21640 | £1,608.20 |
| 1,000 | £3.16145 | £3,161.45 |
| Unit Price without VAT: | £5.03000 |
|---|---|
| Unit Price with VAT: | £6.03600 |

