
SM102035001JE | |
|---|---|
DigiKey Part Number | SM102035001JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102035001JE |
Description | RES 5K OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102035001JE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.28000 | £3.28 |
| 10 | £2.44600 | £24.46 |
| 25 | £2.25680 | £56.42 |
| 50 | £2.14740 | £107.37 |
| 100 | £2.06030 | £206.03 |
| 300 | £1.95713 | £587.14 |
| 500 | £1.92046 | £960.23 |
| 1,000 | £1.87961 | £1,879.61 |
| Unit Price without VAT: | £3.28000 |
|---|---|
| Unit Price with VAT: | £3.93600 |

