
SM102031004JE | |
|---|---|
DigiKey Part Number | SM102031004JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102031004JE |
Description | RES 1M OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102031004JE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.38400 | £23.84 |
| 25 | £2.19800 | £54.95 |
| 50 | £2.09020 | £104.51 |
| 100 | £2.00450 | £200.45 |
| 300 | £1.90300 | £570.90 |
| 500 | £1.86694 | £933.47 |
| 1,000 | £1.82674 | £1,826.74 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

