
SBF20R020FER | |
|---|---|
DigiKey Part Number | 273-SBF20R020FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBF20R020FER |
Description | RES 0.02 OHM 1% 5W SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Chip Resistor Strip, C Bend Current Sense Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52695 | £1,053.90 |
| Unit Price without VAT: | £0.52695 |
|---|---|
| Unit Price with VAT: | £0.63234 |

