
RWS5 100R J B | |
|---|---|
DigiKey Part Number | 273-RWS5100RJB-ND |
Manufacturer | |
Manufacturer Product Number | RWS5 100R J B |
Description | 5 WATTS WIREWOUND SMD 100 OHMS 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.799" L x 0.300" W (20.30mm x 7.62mm) | |
Height - Seated (Max) | 0.330" (8.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.52022 | £312.13 |
| Unit Price without VAT: | £0.52022 |
|---|---|
| Unit Price with VAT: | £0.62426 |

