
RW5S0FA47R0JET | |
|---|---|
DigiKey Part Number | 273-RW5S0FA47R0JETTR-ND - Tape & Reel (TR) 273-RW5S0FA47R0JETCT-ND - Cut Tape (CT) 273-RW5S0FA47R0JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW5S0FA47R0JET |
Description | RES SMD 47 OHM 5% 5W L BEND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FA47R0JET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SMD, L-Bend |
Part Status Active | Size / Dimension 0.806" L x 0.365" W (20.47mm x 9.27mm) |
Resistance | Height - Seated (Max) 0.406" (10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.19200 | £11.92 |
| 25 | £1.02920 | £25.73 |
| 50 | £0.92740 | £46.37 |
| 100 | £0.84060 | £84.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.72897 | £218.69 |
| 600 | £0.67200 | £403.20 |
| 900 | £0.64274 | £578.47 |
| 1,500 | £0.60965 | £914.48 |
| 2,100 | £0.58992 | £1,238.83 |
| 3,000 | £0.57065 | £1,711.95 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

