1 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DB1R00JE

DigiKey Part Number
RW3R0DB1R00JE-ND
Manufacturer
Manufacturer Product Number
RW3R0DB1R00JE
Description
RES SMD 1 OHM 5% 3W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DB1R00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.68000£4.68
10£3.19400£31.94
25£2.79160£69.79
50£2.53980£126.99
100£2.32550£232.55
300£2.04990£614.97
500£1.94410£972.05
1,000£1.81944£1,819.44
Manufacturers Standard Package
Unit Price without VAT:£4.68000
Unit Price with VAT:£5.61600