
RW3R0DB15R0JE | |
|---|---|
DigiKey Part Number | RW3R0DB15R0JE-ND |
Manufacturer | |
Manufacturer Product Number | RW3R0DB15R0JE |
Description | RES SMD 15 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB15R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.86000 | £4.86 |
| 10 | £3.32000 | £33.20 |
| 25 | £2.90320 | £72.58 |
| 50 | £2.64180 | £132.09 |
| 100 | £2.41990 | £241.99 |
| 300 | £2.13450 | £640.35 |
| 500 | £2.02490 | £1,012.45 |
| 1,000 | £1.89582 | £1,895.82 |
| Unit Price without VAT: | £4.86000 |
|---|---|
| Unit Price with VAT: | £5.83200 |

