Direct

RW2R0DA1R00JT | |
|---|---|
DigiKey Part Number | RW2R0DA1R00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW2R0DA1R00JT |
Description | RES SMD 1 OHM 5% 2W J LEAD |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0DA1R00JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4524 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.240" W (11.56mm x 6.10mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


