
REE1K0E | |
|---|---|
DigiKey Part Number | REE1K0E-ND |
Manufacturer | |
Manufacturer Product Number | REE1K0E |
Description | POT 1K OHM 12.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 12.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.047" Dia (26.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £411.09800 | £2,055.49 |
| Unit Price without VAT: | £411.09800 |
|---|---|
| Unit Price with VAT: | £493.31760 |



