R3J1K0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £4.16257
Datasheet
Image for R3J1K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3J1K0

DigiKey Part Number
2485-R3J1K0-ND
Manufacturer
Manufacturer Product Number
R3J1K0
Description
RES 1K OHM 5% 3W RADIAL
Customer Reference
Detailed Description
1 kOhms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
R3J1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.438" L x 0.313" W (11.13mm x 7.95mm)
Height - Seated (Max)
0.469" (11.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.