
OX223KE | |
|---|---|
DigiKey Part Number | OX223KE-ND |
Manufacturer | |
Manufacturer Product Number | OX223KE |
Description | RES 22K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX223KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.38100 | £13.81 |
| 25 | £1.19480 | £29.87 |
| 50 | £1.07780 | £53.89 |
| 100 | £0.97850 | £97.85 |
| 300 | £0.85053 | £255.16 |
| 500 | £0.80142 | £400.71 |
| 1,000 | £0.74352 | £743.52 |
| 5,000 | £0.64054 | £3,202.70 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

