ON5635E-R65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £0.00000
Datasheet
56 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ON5635E-R65

DigiKey Part Number
273-ON5635E-R65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ON5635E-R65
Description
RES 56K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05584£558.40
Unit Price without VAT:£0.05584
Unit Price with VAT:£0.06701