150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OK1515E-R52

DigiKey Part Number
273-OK1515E-R52TR-ND - Tape & Reel (TR)
273-OK1515E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OK1515E-R52
Description
RES 150 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,441
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04400£0.44
25£0.03720£0.93
50£0.03260£1.63
100£0.02880£2.88
250£0.02452£6.13
500£0.02180£10.90
1,000£0.01953£19.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01546£77.30
10,000£0.01413£141.30
15,000£0.01344£201.60
25,000£0.01267£316.75
35,000£0.01221£427.35
50,000£0.01176£588.00
60,000£0.01154£692.40
120,000£0.01080£1,296.00
125,000£0.01076£1,345.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400