
OC2K104E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K104E-TR-ND - Tape & Reel (TR) 273-OC2K104E-TRCT-ND - Cut Tape (CT) 273-OC2K104E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OC2K104E-TR |
Description | RES 100K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.38000 | £6.38 |
| 10 | £4.38800 | £43.88 |
| 25 | £3.85040 | £96.26 |
| 50 | £3.51300 | £175.65 |
| 100 | £3.22670 | £322.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.91304 | £728.26 |
| 500 | £2.71690 | £1,358.45 |
| 750 | £2.61616 | £1,962.12 |
| 1,250 | £2.50224 | £3,127.80 |
| 1,750 | £2.43434 | £4,260.10 |
| 2,500 | £2.36802 | £5,920.05 |
| Unit Price without VAT: | £6.38000 |
|---|---|
| Unit Price with VAT: | £7.65600 |

