
OC1K391E-TR | |
|---|---|
DigiKey Part Number | 273-OC1K391E-TR-ND - Tape & Reel (TR) 273-OC1K391E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC1K391E-TR |
Description | RES 390 OHM 10% 1.2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.650" L (7.90mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.38000 | £6.38 |
| 10 | £4.38800 | £43.88 |
| 25 | £3.85040 | £96.26 |
| 50 | £3.51300 | £175.65 |
| 100 | £3.22670 | £322.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.91304 | £728.26 |
| 500 | £2.71690 | £1,358.45 |
| 750 | £2.61616 | £1,962.12 |
| 1,250 | £2.50224 | £3,127.80 |
| 1,750 | £2.43434 | £4,260.10 |
| 2,500 | £2.36802 | £5,920.05 |
| Unit Price without VAT: | £6.38000 |
|---|---|
| Unit Price with VAT: | £7.65600 |

