
MOX93021005FVE | |
|---|---|
DigiKey Part Number | MOX93021005FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX93021005FVE |
Description | RES 10M OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 7.8W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.06000 | £51.06 |
| 15 | £35.84400 | £537.66 |
| 30 | £33.27300 | £998.19 |
| 60 | £31.08883 | £1,865.33 |
| 105 | £29.56810 | £3,104.65 |
| 255 | £27.53314 | £7,020.95 |
| Unit Price without VAT: | £51.06000 |
|---|---|
| Unit Price with VAT: | £61.27200 |

