Similar

MOX70037500BZE | |
|---|---|
DigiKey Part Number | 273-MOX70037500BZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70037500BZE |
Description | RES 750 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.77000 | £3.77 |
| 10 | £2.55600 | £25.56 |
| 25 | £2.22720 | £55.68 |
| 50 | £2.02120 | £101.06 |
| 100 | £1.84590 | £184.59 |
| 250 | £1.65408 | £413.52 |
| 500 | £1.53408 | £767.04 |
| 1,000 | £1.43216 | £1,432.16 |
| 5,000 | £1.25087 | £6,254.35 |
| Unit Price without VAT: | £3.77000 |
|---|---|
| Unit Price with VAT: | £4.52400 |


