
MOX70034991AYE | |
|---|---|
DigiKey Part Number | 273-MOX70034991AYE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70034991AYE |
Description | RES 4.99K OHM 0.05% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.26600 | £22.66 |
| 25 | £1.97200 | £49.30 |
| 50 | £1.78740 | £89.37 |
| 100 | £1.63060 | £163.06 |
| 250 | £1.45892 | £364.73 |
| 500 | £1.35148 | £675.74 |
| 1,000 | £1.26025 | £1,260.25 |
| 5,000 | £1.09795 | £5,489.75 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

