Similar

MOX70032003BZE | |
|---|---|
DigiKey Part Number | 273-MOX70032003BZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70032003BZE |
Description | RES 200K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.13400 | £21.34 |
| 25 | £1.85520 | £46.38 |
| 50 | £1.68040 | £84.02 |
| 100 | £1.53190 | £153.19 |
| 250 | £1.36932 | £342.33 |
| 500 | £1.26756 | £633.78 |
| 1,000 | £1.18113 | £1,181.13 |
| 5,000 | £1.02740 | £5,137.00 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |


