Similar
Similar

MOX62021006FE | |
|---|---|
DigiKey Part Number | 273-MOX62021006FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX62021006FE |
Description | 2W METAL GLAZE THICK FILM 100M O |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.331" Dia x 0.709" L (8.40mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR2408B100MK9 | C&B/RESI | 0 | 4506-HVLR2408B100MK9-ND | £22.72920 | Similar |
| HVLR2408F100MK9 | C&B/RESI | 97 | 4506-HVLR2408F100MK9-ND | £8.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.93864 | £469.32 |
| Unit Price without VAT: | £0.93864 |
|---|---|
| Unit Price with VAT: | £1.12637 |



