Similar
Similar

MOX61027505FE | |
|---|---|
DigiKey Part Number | 273-MOX61027505FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX61027505FE |
Description | 1W METAL GLAZE THICK FILM 75M OH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.209" Dia x 0.591" L (5.30mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR1905B75M0K9 | C&B/RESI | 0 | 4506-HVLR1905B75M0K9-ND | £22.67980 | Similar |
| HVLR1905F75M0K9 | C&B/RESI | 0 | 4506-HVLR1905F75M0K9-ND | £6.49520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.62958 | £314.79 |
| Unit Price without VAT: | £0.62958 |
|---|---|
| Unit Price with VAT: | £0.75550 |


